1-1718491-3 | AMP
Pin housing, 25 pole, 1-1718491-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9389 €
50 pcs.
3.6771 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, 1-1718491-3, AMP
12 V / 24 V, 25 Position, Automotive Housing for Male Terminals, Wire-to-Wire, 4 mm / 5 mm Centerline, AMP MCP Connector System.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin housing | |
| Version | 25 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |