63250-01600/10K POSLOG | ALPHA
Film potentiometer, 10 kΩ, 0.05 W, logarithmisch, solder pin, 63250-01600/10K POSLOG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Standard delivery time from the manufacturer is: 2 Weeks
Film potentiometers, type ALPHASTAT 16 63250-016.
6.0 mm metal shaft, for PCB mounting; Shaft length: 30 mm. Adjustment range: 270° ±5.0 %. Bushing mount: M 10 x 0.75 mm.
Positive logarithmic.
Load rating: 0.05 W.
Type: 10K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | film potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 270 ° | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 5 | |
| Length | 20.5 mm | |
| Width | 16 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |