63250-01400/10K LIN | ALPHA

Film potentiometer, 10 kΩ, 0.2 W, linear, solder pin, 63250-01400/10K LIN

Order No.: 75E804
EAN: 4099879974129
MPN:
63250-01400/10K LIN
Series: ALPHASTAT 16
63250-01400/10K LIN ALPHA Potentiometers Image 1
63250-01400/10K LIN ALPHA Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 53 pcs.
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.3669 €
100 pcs.
4.7243 €
250 pcs.
4.5220 €
1000 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale

Film potentiometers, type ALPHASTAT 16 63250-014.

4.0 mm metal shaft, for PCB mounting; Shaft length: 30 mm. Adjustment range: 270° ±5.0 %. Bushing mount: M 7 x 0.75 mm.

Linear.

Load rating: 0.2 W.

Type: 10K

Technical specifications
Filter Property Value
Version film potentiometer
ohmic resistance 10 kΩ
Power 0.2 W
Assembly angled
Track Taper linear
Mechanic rotary range 270 °
max. number of revolutions 1
axle diameter 4 mm
Connection solder pin
Contact distance RM 5
Length 16 mm
Width 20 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes