ACS712ELCTR-20A-T | Allegro
Current sensor IC, 4.5-5.5 V, ACS712ELCTR-20A-T, SOIC-8, -40 to 85 °C, ACS712ELCTR-20A-T
NCNR (non cancelable / non returnable)
Hall-Effect-Based Linear Current Sensor IC, ACS712ELCTR-20A-T, Allegro
The ACS712ELCTR-20A-T provides an economical and precise solution for AC or DC current sensing in an industrial, commercial, and communication system. The device package allows for easy implementation by the customer. A typical application includes motor control, load detection and management, switchmode power supply, and overcurrent fault protection. The device is not intended for automotive application. The device consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die.
Applied current flowing through this copper conduction path generates a magnetic field which the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy after packaging. The ACS712ELCTR-20A-T is provided in a small, surface mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is Pb-free, except for flip-chip high-temperature Pb‑based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.
Features
- Low-noise analog signal path
- Device bandwidth is set via the new FILTER pin
- 5 µs output rise time in response to step input current
- Factory-trimmed for accuracy
- Nearly zero magnetic hysteresis
- Ratiometric output from supply voltage
| Filter | Property | Value |
|---|---|---|
| Version | current sensor IC | |
| Voltage | 4.5-5.5 V | |
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 2 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |