01366 | ALFRA
Metal plate hole punch, rectangular, for Sub-D connector 9 pole, 01366
Order No.: 06L1380
EAN: 4099891379100
MPN:
01366
Unit Price (€ / pc.)
199.9200 € *
Available: 2 pcs.
Sheet metal punches for sub-D connector recesses, type Alfra 013.
Operated with wrench. For punching out sections for 9- to 37-pole Sub-D connectors for mounting from the rear side; Sheet thickness (standard steel St 37): max. 2.0 mm (25 pole and 37 pole, max. 1.75 mm).
Technical attributes (type, dimension length x width, number of poles of the connector): 01366, 19.8 x 11.3 mm, 9 pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal plate hole punch | |
| Cutting capacity | 2 mm | |
| Perforation | rectangular | |
| Suitable for | Sub-D connector 9 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |