01335 | ALFRA
Pressure screw 9.5 x 40 mm, round, 01335
Order No.: 06L1352
EAN: 4099891379087
MPN:
01335
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 1 Week
Replacement thrust bolts for standard round sheet metal punches, type Alfra 013.
For steel sheet thickness to 2.0 mm
Type: 01335, thrust bolt D 9.5 x 40 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure screw 9.5 x 40 mm | |
| Perforation | round |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181588 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |