01001 | ALFRA
Metal plate hole punch, round, PG7/M12, 01001
NCNR (non cancelable / non returnable)
Sheet metal punches for circular recesses, type Alfra 01.
Mainly in Pg and metric sizes, in combination with hydraulic and hand punch or an open-end wrench, for punching sheet metal (iron, aluminum, copper, brass, etc.), hard-fiber boards and plastics, rubber, etc; Sheet metal thickness: 2.0 mm (type 01129, 3.0mm) in steel sheet, thicker in other types of metal plates depending on quality. The punch is in burnished special tool steel and consists of a die, the stamp and a thrust bolt.
Technical attributes (type, stamp diameter (SD), screw (Sr), for heavy gage conduit (Pg)): 01001, SD 12.7, Sr 9.5 x 40, Pg 7/M 12
| Filter | Property | Value |
|---|---|---|
| Product type | metal plate hole punch | |
| Cutting capacity | 2 mm | |
| Hole diameter | 12.7 mm | |
| Perforation | round | |
| Thread size | PG7/M12 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82073010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |