5-1437624-3 | Alcoswitch

Button, cylindrical, Ø 25.7 mm, (H) 14.48 mm, black, for rotary switch, 5-1437624-3

Order No.: 39P8847
EAN: 4099889329872
MPN:
5-1437624-3
PKES90B1/4
Series: PKE
5-1437624-3 Alcoswitch Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Available in 12 Days: 1,225 pcs. - if ordered today
Total Price:
189.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 pcs.
2.5228 €

Switch Knob, 5-1437624-3, Alcoswitch

Switch Knob Product Type: Knob, Skirt: With, Knob Design: Fluted, Switch Knob Material: Phenolic, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 25.7 mm, Indicator Style: Line, Indicator Location: Top, Side & Skirt, Comment: Top spun aluminum inlay

Technical specifications
Filter Property Value
Product type button
Version cylindrical
diameter 25.7 mm
Height 14.48 mm
Colour black
Suitable for rotary switch
Logistics
Property Value
Country of origin CZ
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes