2351460-3 | Alcoswitch
Miniature snap-action switche, PCB connection, hinge lever, 0.5 A/30 VDC, 2351460-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4042 €
25 pcs.
1.3090 €
50 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature snap-action switch, 2351460-3, Alcoswitch
0.5 A Snap Action Switch, Single Pole - Single Throw, Configuration (Pole-Throw), Lever, 30 VDC, 50 g Operating Force.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Actuator | hinge lever | |
| Switching point | 6.7 mm ±0.5 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Shell Material | thermoplastic | |
| Breaking capacity | 0.5 A/30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |