2351445-6 | Alcoswitch
Miniature snap-action switche, PCB connection, hinge lever, 0.39 N, 3 A/125 VAC, 1.5 A/250 VAC, 2351445-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2971 €
25 pcs.
1.2138 €
50 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature snap-action switch, 2351445-6, Alcoswitch
1.5 A / 3 A Snap Action Switch, Single Pole - Single Throw, Configuration (Pole-Throw), Lever, 125 VAC / 250 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Actuator | hinge lever | |
| actuating force | 0.39 N | |
| Switching point | 8.5 mm ±1.5 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Shell Material | thermoplastic | |
| Breaking capacity | 3 A/125 VAC, 1.5 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |