7-1437622-7 | Alcoswitch
Rotary knob, 3.17 mm, aluminum, black/natural, Ø 12.7 mm, H 15.9 mm, 7-1437622-7
Order No.: 16G5005
MPN:
7-1437622-7
KNS501BA1/8=KNOB BLK/ALUM W/SK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9349 € *
Available in 12 Days: 149 pcs. - if ordered today
Total Price:
13.93 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9349 €
5 pcs.
13.2090 €
10 pcs.
12.3641 €
25 pcs.
11.2693 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch knob, 7-1437622-7, Alcoswitch
Aluminum, Straight Knurl Knob Design, 3.17 mm Shaft, 12.7 mm Diameter, Black/Natural, Arrowhead Indicator, Switch Knobs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 3.17 mm | |
| diameter | 12.7 mm | |
| Height | 15.9 mm | |
| Material | aluminum | |
| Colour | black/natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |