1437622-3 | Alcoswitch

Rotary knob, 6.35 mm, aluminum, black, Ø 18.8 mm, H 7.14 mm, 1437622-3

Order No.: 16G5002
MPN:
1437622-3
KLN700B1/4=KNOB KNURL W/IND LI
1437622-3 Alcoswitch Control Knobs Image 1
1437622-3 Alcoswitch Control Knobs Image 2
1437622-3 Alcoswitch Control Knobs Image 3
1437622-3 Alcoswitch Control Knobs Image 4
1437622-3 Alcoswitch Control Knobs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7929 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
5 pcs.
11.1860 €
10 pcs.
10.4601 €
25 pcs.
9.5319 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary switch knob, 1437622-3, Alcoswitch

Aluminum, Straight Knurl Knob Design, 6.35 mm Shaft, 18.8 mm Diameter, Black, Line Indicator, ALCOSWITCH KLN, Switch Knobs.

Technical specifications
Filter Property Value
Version rotary knob
For shaft diameter 6.35 mm
diameter 18.8 mm
Height 7.14 mm
Material aluminum
Colour black
Logistics
Property Value
Country of origin AT
Customs tariff number 40169997
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes