7-1437621-5 | Alcoswitch
Rotary knob, 6.35 mm, aluminum, black, Ø 19.1 mm, H 16 mm, 7-1437621-5
Order No.: 16G5001
MPN:
7-1437621-5
KD700B1/4=KNOB BLK DIAMOND KNU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1995 € *
Available in 12 Days: 1,331 pcs. - if ordered today
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
5 pcs.
6.8306 €
10 pcs.
6.3903 €
25 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch knob, 7-1437621-5, Alcoswitch
5056 Aluminum Alloy, Diamond Knurl Knob Design, 6.35 mm Shaft, 19.1 mm Diameter, Black, Line Indicator, Switch Knobs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6.35 mm | |
| diameter | 19.1 mm | |
| Height | 16 mm | |
| Material | aluminum | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |