4-1437622-7 | Alcoswitch
Rotary knob, 6.35 mm, aluminum, black, Ø 12.7 mm, H 15.9 mm, 4-1437622-7
Order No.: 16G5004
MPN:
4-1437622-7
KN500B1/8=KNOB BLK KNURL 1/8 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8064 € *
Available in 12 Days: 4,723 pcs. - if ordered today
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
5 pcs.
7.4018 €
10 pcs.
6.9258 €
25 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch knob, 4-1437622-7, Alcoswitch
Aluminum, Straight Knurl Knob Design, 3.17 mm Shaft, 12.7 mm Diameter, Black, Line Indicator, Switch Knobs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6.35 mm | |
| diameter | 12.7 mm | |
| Height | 15.9 mm | |
| Material | aluminum | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |