4-1437621-2 | Alcoswitch
Rotary knob, 6.35 mm, aluminum, black, Ø 19.1 mm, H 20 mm, 4-1437621-2
Order No.: 16G5000
MPN:
4-1437621-2
KB700B1/4=KNOB KNURL BLACK 1/4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5565 € *
Available in 12 Days: 548 pcs. - if ordered today
Rotary switch knob, 4-1437621-2, Alcoswitch
Aluminum 5056, Straight Knurl Knob Design, 6.35 mm Shaft, 19.1 mm Diameter, Black, Line Indicator, Switch Knobs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6.35 mm | |
| diameter | 19.1 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |