31398-8 | Aero-Motive
Spring unit, 31398-8, load capacity (min/max) 79 to 95 kg, 1301790736
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,253.5817 € *
Available: 2 pcs.
Spring Assembly, 1301790736, Aero-Motive
KIT-Spring Assy for LA210.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring unit | |
| Max Load capacity | 95 kg | |
| Min Load capacity | 79 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84313900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |