31398-13 | Aero-Motive
Spring unit, 31398-13, load capacity (min/max) 106 to 113 kg, 1301790728
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,341.3323 € *
Available: 1 pcs.
Spring Assembly, 1301790728, Aero-Motive
KIT-Spring Assy for LA250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring unit | |
| Max Load capacity | 113 kg | |
| Min Load capacity | 106 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84313900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |