31276-190 | Aero-Motive
Spring unit, 31276-190, load capacity (min/max) 79 to 88 kg, 1301790710
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
308.7693 € *
Available: 7 pcs.
Spring Assembly, 1301790710, Aero-Motive
Spring Assy for 190KA - BANDED.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring unit | |
| Max Load capacity | 88 kg | |
| Min Load capacity | 79 kg | |
| Fall protection | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84313900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |