250LA | Aero-Motive
Balancer, 250LA, load capacity (min/max) 106 to 113 kg, stroke 2.1 m, without locking, 1301720126
Balancer, 1301720126, Aero-Motive
Aero-Motive Heavy Industrial Duty LA Balancer, Weight Range 106.0-113.0 kg (234.0-250.0 lb), 2.13 m (7.0') Travel
LA model Aero-Motive balancers are compact, ergonomic and cost-effective balancers in their weight class and are designed with a unique Automatic Safety Lock to prevent failures, especially when balancing loads within their weight capacity
Tools or loads attached to balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity. A true balance condition is achieved through an easy to use and precise power-spring tension control adjustment feature.
Features
- Containerized power spring
- High-pressure Aluminum casted housings
- Easy cable change-over feature
- Facilitates quick and safe tool changeover without risk of cable fly-back
| Filter | Property | Value |
|---|---|---|
| Product type | balancer | |
| Stroke | 2.1 m | |
| Rope Diameter | 4.76 mm | |
| Weight | 37.5 kg | |
| Max Load capacity | 113 kg | |
| Min Load capacity | 106 kg | |
| Spring fracture safety device | Yes | |
| Rope pullout | 2.1 m | |
| Manual locking | Yes | |
| Fall protection | Yes | |
| Suspension Rope | galvanized | |
| Locking | without locking | |
| Shell Material | aluminum |
| Property | Value |
|---|---|
| Customs tariff number | 84253900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |