128212 | Adels-Contact
Lustre terminal, 12 pole, 16 mm², clamping points: 12, natural, screw connection, 76 A, 128212
Order No.: 08H435
EAN: 4028012106523
MPN:
128212
2000/12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.4145 €
50 pcs.
5.0932 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw Terminal Block, 128212, Adels-Contact
Terminal block, Screw connection, 12-pole, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lustre terminal | |
| Pin number | 12 pole | |
| Cable cross-section | 16 mm² | |
| Number of terminals | 12 | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 76 A | |
| AWG cross-section | AWG 14-6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |