128203 | Adels-Contact
Lustre terminal, 3 pole, 16 mm², clamping points: 3, natural, screw connection, 76 A, 128203
Order No.: 08H433
EAN: 4028012106486
MPN:
128203
2000/ 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6184 €
50 pcs.
1.5232 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw Terminal Block, 128203, Adels-Contact
Terminal block, Screw connection, 3-pole, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lustre terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 16 mm² | |
| Number of terminals | 3 | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 76 A | |
| AWG cross-section | AWG 14-6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |