127112 | Adels-Contact

Lustre terminal, 12 pole, 10 mm², clamping points: 12, natural, screw connection, 57 A, 127112

Order No.: 08H431
EAN: 4028012100316
MPN:
127112
1500/12 DS
127112 Adels-Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.4617 €
50 pcs.
6.0809 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw Terminal Block, 127112, Adels-Contact

Terminal block, Screw connection, 12-pole, natural.

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 12 pole
Cable cross-section 10 mm²
Number of terminals 12
Colour natural
Connection screw connection
Rated current 57 A
AWG cross-section AWG 18-8
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15