127105 | Adels-Contact
Lustre terminal, 5 pole, 10 mm², clamping points: 5, natural, screw connection, 57 A, 127105
Order No.: 08H430
EAN: 4028012106448
MPN:
127105
1500/ 5 DS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.4034 €
50 pcs.
3.1892 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw Terminal Block, 127105, Adels-Contact
Terminal block, Screw connection, 5-pole, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lustre terminal | |
| Pin number | 5 pole | |
| Cable cross-section | 10 mm² | |
| Number of terminals | 5 | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 57 A | |
| AWG cross-section | AWG 18-8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |