1003 SI/3 DS | Adels-Contact

Connection terminal, 3 pole, 4.0 mm², clamping points: 1, gray/black, screw connection, 16 A, 1003 SI/3 DS

Order No.: 08H724
EAN: 4099891041199
MPN:
1003 SI/3 DS
171303
Series: 1003 Si DS
1003 SI/3 DS Adels-Contact Terminal Blocks Image 1
1003 SI/3 DS Adels-Contact Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7608 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,656.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.7608 €

Terminal with 6.3 x 25/32 mm fuse holder, type Adels-Contact 1003 Si/3DS

3-pole, with wire protection.

Rated voltage VDE/UL: 500/300 V

Rated current (terminal): EN 60598/EN 60998 25/32 A

Rated current (fuse holder): EN 60127-6, 16 A

Rated cross-section: 4.0 mm²

Ambient temperatures terminal/fuse holder: max. +100/+70 °C

Stripping length: 7.5 to 8.0 mm

Insulator: polyamide 6.6, gray, inflammability class to UL 94 V-2

Technical specifications
Filter Property Value
Version connection terminal
Pin number 3 pole
Cable cross-section 4.0 mm²
Number of terminals 1
Colour gray/black
Connection screw connection
Rated current 16 A
AWG cross-section AWG 22-10
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes