1003 SI/1 DS | Adels-Contact

Connection terminal, 1 pole, 4.0 mm², clamping points: 1, gray/black, screw connection, 16 A, 1003 SI/1 DS

Order No.: 08H720
EAN: 4099891041175
MPN:
1003 SI/1 DS
171301
Series: 1003 Si DS
1003 SI/1 DS Adels-Contact Terminal Blocks Image 1
1003 SI/1 DS Adels-Contact Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
803.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.6065 €

Terminal with 6.3 x 25/32 mm fuse holder, type Adels-Contact 1003 Si/1DS

1-pole, with wire protection.

Rated voltage VDE/UL: 500/300 V

Rated current (terminal): EN 60598/EN 60998 25/32 A

Rated current (fuse holder): EN 60127-6, 16 A

Rated cross-section: 4.0 mm²

Ambient temperatures terminal/fuse holder: max. +100/+70 °C

Stripping length: 7.5 to 8.0 mm

Insulator: polyamide 6.6, gray, inflammability class to UL 94 V-2

Technical specifications
Filter Property Value
Version connection terminal
Pin number 1 pole
Cable cross-section 4.0 mm²
Number of terminals 1
Colour gray/black
Connection screw connection
Rated current 16 A
AWG cross-section AWG 22-10
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes