18157 | Adels-Contact

Power cord, Europe, plug, angled on socket, 3 pole, straight, H05VV-F3G1.5 mm², black, 2 m, 18157

Order No.: 08H521
EAN: 4028012103379
MPN:
18157
NETZLEITUNG MIT BUCHSE 3 X 1,5 QMM SW 2M
18157 Adels-Contact Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2808 € *
Available: 10 pcs.
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
10 pcs.
11.4597 €
50 pcs.
10.7457 €
100 pcs.
10.1150 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, 18157, Adels-Contact

Power cord with socket, 3 x 1.5 qmm, sw 2m

Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Connection (1) plug, angled
Connection (2) socket, 3 pole, straight
Cable type H05VV-F3G1.5 mm²
Cable length 2 m
Colour black
Cable cross-section 1.5 mm²
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No