18144 | Adels-Contact
Power cord, Europe, plug, angled on socket, 3 pole, straight, H05VV-F3G1.5 mm², black, 1 m, 18144
Order No.: 08H519
EAN: 4028012103355
MPN:
18144
NETZLEITUNG MIT BUCHSE 3 X 1,5 QMM SW 1M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0079 € *
Available: 10 pcs.
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
10 pcs.
9.3415 €
50 pcs.
8.7584 €
100 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 18144, Adels-Contact
Power cord with socket, 3 x 1.5 qmm, sw 1m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug, angled | |
| Connection (2) | socket, 3 pole, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 1 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |