LCB 50/ 2 SW | Adels-Contact
PA terminal box, (L x W x H) 54 x 19.5 x 21.6 mm, black, LCB 50/ 2 SW
Order No.: 46P2468
EAN: 4028012101245
MPN:
LCB 50/ 2 SW
542162
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
50 pcs.
0.7735 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting box, LCB 50/ 2 SW, Adels-Contact
The black connecting box features two poles and screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Length | 54 mm | |
| Width | 19.5 mm | |
| Height | 21.6 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |