162053 | Adels-Contact
Plug part, 3 pole, screw mounting, screw connection, 0.5-2.5 mm², white, 162053
Order No.: 08H531
EAN: 4028012102617
MPN:
162053
STECKERTEIL 3-POLIG WEISS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Available: 10 pcs.
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4994 €
50 pcs.
1.3923 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 162053, Adels-Contact
Plug, Screw, 3 pole, Rated voltage: 250 V, Rated current: 20 A, Fine stranded, stranded, solid, Clamping range: 0.5-4.0 mm², Brass, White.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug part | |
| Pin number | 3 pole | |
| Colour | white | |
| Connection | screw connection | |
| Assembly | screw mounting | |
| Design | angled | |
| Cable cross-section | 0.5-2.5 mm² | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 600 V | |
| Rated current IEC | 16 A | |
| Pin temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |