AD1224UB-A71GL | ADDA
DC axial fan, 24 V, 120 x 120 x 25 mm, 168.2 m³/h, 43.1 dB, ball bearing, ADDA AD1224UB-A71GL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3657 € *
Standard delivery time from the manufacturer is: 1 Week
DC Axial fan, AD1224UB-A71GL, ADDA
This AD1224UB-A71GL is a DC fan that is used for industrial purposes and has remarkable airflow performance. Due to the almost linear air performance characteristic, it is a fan for various applications. It is permanently protected against blockage and thermal overload. Due to the low rotor weight and precision balancing and has high shock and vibration resistance.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Protected against reverse polarity and blocking
- Electronic commutation completely integrated
- Frame material is made of glass filled polyester
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Volume flow | 168.2 m³/h | |
| Sound pressure level | 43.1 db | |
| speed | 2500 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 4.56 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |