H07RN-F 5G6 TITANEX | Nexans

Special elastomer control line H07RN-F TITANEX 5 G 6.0 mm², AWG 10, unshielded, black, H07RN-F 5G6 TITANEX

Order No.: 95F3846
EAN: 4099891264017
MPN:
H07RN-F 5G6 TITANEX
Series: H07RN-F TITANEX
H07RN-F 5G6 TITANEX Nexans Control Cables
Image may differ
Unit Price (€ / mtr.)
12.2689 € *
Available: 242 mtr.
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 mtr.
12.2689 €
10 mtr.
11.0313 €
50 mtr.
10.4244 €
100 mtr.
9.8056 €
500 mtr.
8.8893 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cable, H07RN-F 5G6 TITANEX, NEXANS

H07RN-F TITANEX® flexible cable is intended for installations with moving equipment, electric appliances and for building sites. The cable may be rated 0,6/1 kV where the installation has built-in protection and for motors in lifting appliances - machine tools - etc.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Mechanical resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Elastomer
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Colour black
Material special elastomer
Outer diameter 22 mm
Shielding unshielded
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material special elastomer
Core colour sequence VDE 0293-308
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -25 °C to 85 °C
Temperature range (active) -25 °C to 55 °C
Test voltage 2.5 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes