010207500 | Kabeltronik
PVC control line LiYY 2 x 0.75 mm², unshielded, gray, 010207500
Unit Price (€ / mtr.)
1.5232 € *
Available: 309 mtr.
Available in 7 Days: 3,000 mtr. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5232 €
10 mtr.
1.2852 €
100 mtr.
1.1781 €
500 mtr.
1.0472 €
1000 mtr.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-section 0.75 mm² (24 x 0.2 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 2 | |
| Cable cross-section | 0.75 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 5.3 mm | |
| Shielding | unshielded | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 500 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |