011002500 | Kabeltronik
PVC control line LiYY 10 x 0.25 mm², unshielded, gray, 011002500
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.2249 € *
Available: 48 mtr.
Available in 7 Days: 2,700 mtr. - if ordered today
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2249 €
10 mtr.
2.7370 €
100 mtr.
2.4871 €
500 mtr.
2.2372 €
1000 mtr.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cable, 011002500, Kabeltronik
High flexibility and small outside diameter characterise this cable. Suitable for measuring-, signal, control-, and regulation technology as well as call plants and data processing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 10 | |
| Cable cross-section | 0.25 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 6.7 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 900 V | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |