MF40101V2-1000U-A99 | SUNON
DC axial fan, 12 V, 40 x 40 x 10 mm, 11.89 m³/h, 20.6 dB, ball bearing, SUNON MF40101V2-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8905 € *
Available: 220 pcs.
Available in 4 Days: 2,122 pcs. - if ordered today
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.1765 €
100 pcs.
4.5458 €
250 pcs.
4.3792 €
1000 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, MF40101V2-1000U-A99, SUNON
The MF40101V2-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Single phase, 4-poles Brushless DC motor
- Insulution resistance 10 ohm minimum at 500 VDC
- Material of frame thermoplastic PBT
- Precision vapo bearing system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Volume flow | 11.89 m³/h | |
| Sound pressure level | 20.6 db | |
| speed | 5800 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 590 mW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |