CUL 500/1,50 | Block
Enamel copper wire, 1 x 1.5 mm, 0.5 kg, Block CUL 500/1.50
Unit Price (€ / pc.)
33.2010 € *
Available: 5 pcs.
Next delivery: 5 pcs. on 2026-07-17
Total Price:
33.20 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2010 €
5 pcs.
29.3811 €
10 pcs.
25.5255 €
25 pcs.
23.6215 €
50 pcs.
21.7056 €
*incl. VAT plus shipping costs
Subject to prior sale
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
500 g coils, type CUL 500/.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Insulating varnish | polyurethane | |
| Cable structure | 1 x 1.5 mm | |
| Outer diameter | 1.5 mm | |
| Max. current | 6.5 A | |
| Heat resistance | 155 °C | |
| Weight | 500 g | |
| Length | 25 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85441110 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |