100023156 | Telegärtner
Flange, for STX V6, 100023156
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8754 € *
Available: 1 pcs.
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
10 pcs.
12.4474 €
50 pcs.
11.6382 €
100 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for Network and Telecommunications Connectors, J00029A0040, Telegärtner
STX V6 Bulkhead with Mounting Set
FEATURES
- for AMJ modules/coupler
- Connection of commercially available RJ45 plugs is possible (IP20 protection)
- Protection class IP67 when mated with STX V6 RJ45 plug
- Variant 6 acc. to IEC 61076-3-106
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange | |
| Suitable for | STX V6 | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |