100021124 | Telegärtner
Splice protection, gray, for shrink splice, 100021124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8084 € *
Available: 4 pcs.
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.6061 €
50 pcs.
2.4157 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for Network and Telecommunications Connectors, F08000A0017, Telegärtner
Micro splice protector for shrink splice
FEATURES
- Ø 1,3 mm
- L=30 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | splice protection | |
| Suitable for | shrink splice | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |