CGA3E1X7R1C105K080AC | TDK

Ceramic capacitor, 1 µF, 16 V (DC), ±10 %, SMD 0603 (1608), X7R, CGA3E1X7R1C105K080AC

Order No.: 75D9209
EAN: 4099879796981
MPN:
CGA3E1X7R1C105K080AC
Series: CGA3
CGA3E1X7R1C105K080AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Available: 31,549 pcs.
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0678 €
250 pcs.
0.0464 €
1250 pcs.
0.0345 €
4000 pcs.
0.0286 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitor, CGA3E1X7R1C105K080AC, TDK

Features

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR.
  • AEC-Q200 compliant.
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 16 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes