CD24.1101.151 | SCHURTER
Suppressor filter IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 4 mH, faston plug 4.8 mm, CD24.1101.151
EMC filters with add-on function combination series CD, type Schurter CD.
Consists of the filter, an IEC appliance connector with protection class 1, a touch-proof G fuse holder 5.0 x 20 mm or US-type fuse holder 6.3 x 32 mm, with or without voltage selector. Double-pole power On/Off switch without illumination. Vertical activation; Color: black. Rated voltage: 250 VAC/50-60 Hz. Capacitance: 0.068 µF (X), 2200 pF (Y). Connections: 4.8 mm tab terminals. Certifications: ENEC 10, VDE, UL.
Combined elements for double-pole fuse holder cartridges without voltage selector, type CD.
Consist of the described combination of functions, but without fuse holder cartridge.
Technical attributes (type, rated current, rated inductance): CD24.1101.151, 2.0 A, 2 x 4.0 mH
| Filter | Property | Value |
|---|---|---|
| Version | suppressor filter IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 2 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 68 nF, Y2 2.2 nF | |
| Inductance per line | 4 mH | |
| Connection | faston plug 4.8 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | SK |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |