(Q)SXH-001T-P0.6 | JST
Receptacle, 0.08-0.33 mm², AWG 28-22, crimp connection, tin-plated, (Q)SXH-001T-P0.6
Unit Price (€ / pc.)
0.0333 € *
Available: 13,978 pcs.
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0333 €
1000 pcs.
0.0262 €
2000 pcs.
0.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, SXH-001T-P0.6, JST
The SXH-001T-P0.6 is a XH connector that was developed based on the high-relability and versatility. This product is very small with a mounting height of 9.8 mm.
Features
- Original folded bearn contact
- Box-shaped shrouded header
- Header with a boss
- Interchangeability
- Conforming to the HA terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.08-0.33 mm² | |
| AWG cross-section | AWG 28-22 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| contact surface | tin-plated | |
| Insulation diameter | 0.9-1.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Reel with 8,000 pieces |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |