99 2013 20 05 | binder

Plug, 5 pole, solder connection, screw locking, straight, 99 2013 20 05

Order No.: 70P0428
EAN: 4099891696474
MPN:
99 2013 20 05
Series: 581
99 2013 20 05 binder Other Circular Connectors Image 1
99 2013 20 05 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6977 € *
Available: 6 pcs.
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
10 pcs.
10.8766 €
50 pcs.
10.1150 €
100 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 2013 20 05, binder

M16 IP40 Male cable connector, Contacts: 5, 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 5 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back