MPX12W1220FA00MSSD | Wima
MKP suppression capacitor, 2.2 nF, ±20 %, 730 V (DC), MP, 10 mm, MPX12W1220FA00MSSD
Order No.: 70D7124
EAN: 4099879863140
MPN:
MPX12W1220FA00MSSD
MP 3-X1 2200PF/300VAC 20% RM10
Series: MP 3-X1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Available: 52 pcs.
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MPX12W1220FA00MSSD, WIMA
The MPX12W1220FA00MSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Particularly high reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- High degree of interference suppression due to good attenuation and low ESR
- Self-extinguishing epoxy resin, UL 94 V-0, metal foil
- Tinned wire
Applications
- Capacitors connected to the mains between phase and neutral or phase and phase conductors
- High peak voltage applications, pulse peak voltage < 4 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 nF | |
| Rated voltage (DC) | 730 V | |
| Rated voltage (AC) | 300 V | |
| Tolerance | ±20 % | |
| Dielectric material | MP | |
| Design | radial | |
| Grid | 10 mm | |
| Interference suppression class | X1 | |
| Number of pins | 2 | |
| Length | 13.5 mm | |
| Width | 4 mm | |
| Height | 8.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |