MKY22W14703F00KSSD | Wima

MKP suppression capacitor, 4.7 nF, ±10 %, 300 V (AC), PP, 10 mm, MKY22W14703F00KSSD

Order No.: 70D708
EAN: 4099879863119
MPN:
MKY22W14703F00KSSD
MKP-Y2 4700PF/300VAC 10% RM10
Series: MKP-Y2
MKY22W14703F00KSSD Wima Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 337 pcs.
Available in 7 Days: 585 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.5117 €
50 pcs.
0.4165 €
250 pcs.
0.3570 €
1000 pcs.
0.2987 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, MKY22W14703F00KSSD, WIMA

The MKY22W14703F00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.

Features

  • Reliable self-healing
  • High degree of interference suppression due to good attenuation and low ESR
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
  • Vacuum-deposited
  • Tinned wire

Applications

  • Capacitors connected to the mains between phase or neutral and earthed casing
  • By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
Filter Property Value
Capacity 4.7 nF
Rated voltage (AC) 300 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 10 mm
Interference suppression class Y2
Number of pins 2
Length 13 mm
Width 5 mm
Height 11 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322500
Original Packaging Bulk with 3,000 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes