MKY22W11503D00KSSD | Wima
MKP suppression capacitor, 1.5 nF, ±10 %, 300 V (AC), PP, 10 mm, MKY22W11503D00KSSD
Order No.: 70D702
EAN: 4099879863010
MPN:
MKY22W11503D00KSSD
MKP-Y2 1500PF/300VAC 10% RM10
Series: MKP-Y2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Available in 7 Days: 1,464 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.3570 €
100 pcs.
0.2999 €
500 pcs.
0.2606 €
1000 pcs.
0.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, MKY22W11503D00KSSD, WIMA
The MKY22W11503D00KSSD is a RFI capacitor connected between phase and neutral or phase and phase conductors. This product is resin impregnated under vacuum and encapsulated with self-extinguishing cast resin,the metallized paper is neither actively nor passively flammable.
Features
- Reliable self-healing
- High degree of interference suppression due to good attenuation and low ESR
- Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0
- Vacuum-deposited
- Tinned wire
Applications
- Capacitors connected to the mains between phase or neutral and earthed casing
- By-passing of the basic or supplementary insulation, pulse peak voltage < 5 kV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1.5 nF | |
| Rated voltage (AC) | 300 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 10 mm | |
| Interference suppression class | Y2 | |
| Number of pins | 2 | |
| Length | 13 mm | |
| Width | 4 mm | |
| Height | 9.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |