2202317 | Phoenix Contact

Multi-fibre optical cable, 4 fold, 2 row, (Ø) 2 mm, 2202317

Order No.: 64P1154
EAN: 4055626049984
MPN:
2202317
HS LC-H-D2/ R2XC2-2,54
Series: HS LC
2202317 Phoenix Contact Light Guides
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8552 € *
Available in 10 days: 1,000 pcs. - if ordered today
Total Price:
485.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.8552 €

Fiber optic, 2202317, Phoenix Contact

Multiple light guides with glare protection, passive, rigid, can be used for the ME, ME-MAX, ME-IO, ME PLC, and EH.

Features

  • Light guides are perfectly matched to electronics housings
  • Easy mounting on the PCB using press pins
  • Resistance to ESD
  • Housing processing available on request
  • Enables simple visual status and diagnostic indicators
Technical specifications
Filter Property Value
Product type multi-fibre optical cable
Version 4 fold, 2 row
Assembly PCB mounting
diameter 2 mm
Grid 2.54 mm
Logistics
Property Value
Country of origin TN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes