1864435 | Phoenix Contact
PCB terminal, 2 pole, pitch 5 mm, AWG 24-18, 13.5 A, spring-clamp connection, green, 1864435
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available: 133 pcs.
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1864435, Phoenix Contact
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1 mm², number of potentials: 2, number of rows: 1, number of positions per row: 2, pitch: 5 mm, connection method: push-in spring connection, conductor/PCB connection direction: 45 °, color: green, pin layout: linear double pinning, solder pin: 2.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Finger-operated release button for very convenient operation
- Quick and convenient testing using integrated test option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-0.75 mm² | |
| AWG cross-section | AWG 24-18 | |
| Rated current | 13.5 A | |
| Rated voltage | 320 V | |
| Width | 10 mm | |
| Height | 13.5 mm | |
| Connection | spring-clamp connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |