1792401 | Phoenix Contact

Socket header, 18 pole, pitch 5.08 mm, straight, green, 1792401

Order No.: 63P7060
EAN: 4017918044886
MPN:
1792401
MVSTBR 2,5/18-ST-5,08
Series: MVSTBR
1792401 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
532.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.6505 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes