1757035 | Phoenix Contact

Socket header, 4 pole, pitch 5.08 mm, straight, green, 1757035

Order No.: 63P5371
EAN: 4017918029562
MPN:
1757035
MSTB 2,5/ 4-ST-5,08
Series: MSTB
1757035 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 76 pcs.
Available in 5 Days: 39,700 pcs. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.1178 €
100 pcs.
2.7132 €
250 pcs.
2.6061 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1757035, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 4, grid dimension: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back