1768814 | Phoenix Contact
PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 16 A, push-in, multicoloured, 1768814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Available in 10 days: 330 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9520 €
50 pcs.
0.8806 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal blocks, 1768814, Phoenix Contact
Printed circuit board terminal, nominal current: 16 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², number of rows: 1, number of positions per row: 2, product range: SPTAF 1/..-EL, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: multicolored, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2.
Features
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Finger-operated release button for very convenient operation
- Small component size for applications where space is at a premium
- Quick and convenient testing using integrated test option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.2-1.5 mm² | |
| AWG cross-section | AWG 24-16 | |
| Rated current | 16 A | |
| Rated voltage | 320 V | |
| Width | 10 mm | |
| Height | 12.8 mm | |
| Depth | 11 mm | |
| Connection | push-in | |
| Assembly | THT | |
| Colour | multicoloured |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |