ESS 9013 | Block
Ring core variable isolating transformer, 230 V, 1.25 A, 0 µV
Unit Price (€ / pc.)
259.8365 € *
Available: 3 pcs.
single-phase, to VDE 0552. Degree of protection: IP 00. Ambient temperatures: max. +45 °C. Test voltage winding/shaft: 4.0 kV AC. Insulation material class of the insulating system: B. Frequency: 50 to 400 Hz. Turning angle: 320°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Primary voltage | 230 V | |
| Secondary voltage (1) | 230 V | |
| Height | 59 mm | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |